Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82145A1225J000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12P7231
Product RangeB82145A HLBC Series
Your Part Number
2,446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.919 |
| 10+ | $0.896 |
| 25+ | $0.797 |
| 50+ | $0.741 |
| 100+ | $0.686 |
| 500+ | $0.613 |
| 1000+ | $0.557 |
| 2500+ | $0.500 |
Price for:Each
Minimum: 5
Multiple: 5
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82145A1225J000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12P7231
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance2.2mH
DC Current Rating250mA
DC Resistance Max8ohm
Inductance Tolerance± 5%
Self Resonant Frequency800kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
250mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
2.2mH
DC Resistance Max
8ohm
Self Resonant Frequency
800kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
