Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82471A1103M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel19P0461RL
Cut Tape19P0461
Product RangeB82471A1 Series
Your Part Number
673 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.360 |
| 100+ | $1.240 |
| 250+ | $1.230 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82471A1103M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel19P0461RL
Cut Tape19P0461
Product RangeB82471A1 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating1.44A
Inductor Case / Package-
Inductor Case Style6.1mm x 5.6mm x 4.9mm
Product RangeB82471A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length6.1mm
Product Width5.6mm
Product Height4.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82471A1 Series
Inductor Construction
Unshielded
Product Length
6.1mm
Product Height
4.9mm
DC Resistance Max
0.1ohm
DC Current Rating
1.44A
Inductor Case Style
6.1mm x 5.6mm x 4.9mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5.6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for B82471A1103M000
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
