Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722A2302N001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AK3922RL
Cut Tape69AK3922
Product RangeB82722A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 25+ | $2.640 |
| 100+ | $2.360 |
| 250+ | $2.200 |
| 500+ | $2.130 |
| 1000+ | $2.040 |
| 5000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722A2302N001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AK3922RL
Cut Tape69AK3922
Product RangeB82722A Series
Technical Datasheet
Inductance1.2mH
DC Current Rating3A
DC Resistance Max0.056ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
DC Resistance Max
0.056ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
B82722A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
