Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722S0862A020Copy
Newark Part No.30AK5806
Product RangeB82722S0 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $8.750 |
| 25+ | $8.400 |
| 50+ | $8.070 |
| 100+ | $7.700 |
| 250+ | $7.390 |
| 1000+ | $7.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722S0862A020Copy
Newark Part No.30AK5806
Product RangeB82722S0 Series
Technical Datasheet
DC Current Rating8.6A
Inductance810µH
DC Resistance Max0.012ohm
Product RangeB82722S0 Series
Common Mode Filter Case30.99mm x 25.4mm x 12.7mm
Impedance-
Inductor Case / Package-
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
8.6A
DC Resistance Max
0.012ohm
Common Mode Filter Case
30.99mm x 25.4mm x 12.7mm
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
810µH
Product Range
B82722S0 Series
Impedance
-
Product Length
30.99mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
