Print Page
3,530 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.042 |
| 25+ | $0.041 |
| 50+ | $0.039 |
| 100+ | $0.038 |
| 250+ | $0.031 |
| 1000+ | $0.025 |
| 2500+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R1H103M080AACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel89Y7058RL
Cut Tape89Y7058
Product RangeC Series
Also Known AsC1608X7R1H103MT000N
Technical Datasheet
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance0.01µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Voltage Rating50V
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series
PackagingCut Tape
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Capacitor Case
0603 [1608 Metric]
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Range
C Series
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
0.01µF
Voltage(AC)
-
Voltage Rating
50V
Dielectric Characteristic
X7R
Packaging
Cut Tape
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for C1608X7R1H103M080AA
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

