Print Page
6,119 In Stock
Need more?
4000 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
2119 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.366 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.153 |
| 25+ | $0.148 |
| 50+ | $0.142 |
| 100+ | $0.137 |
| 250+ | $0.119 |
| 1000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216C0G2J681J085AACopy
Newark Part No.
Re-Reel78Y9957
Cut Tape78Y9957
Product RangeC Series
Also Known AsC3216C0G2J681JT000N
Technical Datasheet
Capacitance680pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for C3216C0G2J681J085AA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C3216C0G2J681J085AA SMD Multilayer Ceramic Capacitor, 680 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/29AJ4560-40.jpg)