Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2C0G1H3R3C050BA SMD Multilayer Ceramic Capacitor, 3.3 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H3R3C050BACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel52W9576RL
Cut Tape52W9576
Product RangeCGA Series
Also Known AsCGA2B2C0G1H3R3CT0Y0F
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.044 |
| 100+ | $0.038 |
| 250+ | $0.033 |
| 500+ | $0.029 |
| 1000+ | $0.025 |
| 2500+ | $0.022 |
| 5000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H3R3C050BACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel52W9576RL
Cut Tape52W9576
Product RangeCGA Series
Also Known AsCGA2B2C0G1H3R3CT0Y0F
Technical Datasheet
Capacitance3.3pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for CGA2B2C0G1H3R3C050BA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
