Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X7R1H331K050BA SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/68AK4106-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2X7R1H331K050BACopy
Newark Part No.
Re-Reel52W9598
Cut Tape52W9598
Product RangeCGA Series
Also Known AsCGA2B2X7R1H331KT0Y0F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.050 |
| 25+ | $0.048 |
| 50+ | $0.043 |
| 100+ | $0.039 |
| 250+ | $0.035 |
| 1000+ | $0.030 |
| 2500+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X7R1H331K050BACopy
Newark Part No.
Re-Reel52W9598
Cut Tape52W9598
Product RangeCGA Series
Also Known AsCGA2B2X7R1H331KT0Y0F
Technical Datasheet
Capacitance330pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for CGA2B2X7R1H331K050BA
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
