Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J4X7T2W473K125AE SMD Multilayer Ceramic Capacitor, 0.047 µF, 450 V, 0805 [2012 Metric], ± 10%, X7T](https://canada.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J4X7T2W473K125AECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AC2433
Re-Reel80X3190RL
Cut Tape80X3190
Product RangeCGA Series
Also Known AsCGA4J4X7T2W473KT0Y0S
Your Part Number
10,025 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 25+ | $0.340 |
| 100+ | $0.309 |
| 250+ | $0.284 |
| 500+ | $0.258 |
| 1000+ | $0.241 |
| 2500+ | $0.221 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.259 |
| 6000+ | $0.241 |
| 10000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J4X7T2W473K125AECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AC2433
Re-Reel80X3190RL
Cut Tape80X3190
Product RangeCGA Series
Also Known AsCGA4J4X7T2W473KT0Y0S
Technical Datasheet
Capacitance0.047µF
Voltage(DC)450V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7T
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for CGA4J4X7T2W473K125AE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
