Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X8R1E225K160AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 1206 [3216 Metric], ± 10%, X8R](https://canada.newark.com/productimages/standard/en_US/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1E225K160ABCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AC4663RL
Cut Tape68AC4663
Product RangeCGA Series
Your Part Number
1,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.090 | $5.45 |
| Total Price | $5.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.090 |
| 10+ | $0.549 |
| 15+ | $0.538 |
| 25+ | $0.525 |
| 50+ | $0.514 |
| 125+ | $0.502 |
| 250+ | $0.463 |
| 500+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1E225K160ABCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AC4663RL
Cut Tape68AC4663
Product RangeCGA Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA5L3X8R1E225K160AB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
