Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NX5R1E476M.Copy
Newark Part No.33P6721
Product RangeCKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX5R1E476M.Copy
Newark Part No.33P6721
Product RangeCKG Series
Capacitance47µF
Voltage(DC)25V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Stacking Height5.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCKG Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X5R
Capacitor Mounting
Surface Mount
Product Range
CKG Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Stacking Height
5.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
