Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFHV-12ANCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ5334
Product RangeFHV Series
Also Known As60750YS212K4HDA
Your Part Number
326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.720 |
| 5+ | $165.340 |
| 10+ | $155.970 |
| 25+ | $153.020 |
| 50+ | $150.050 |
| 100+ | $141.840 |
Price for:Each
Minimum: 1
Multiple: 1
$174.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFHV-12ANCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ5334
Product RangeFHV Series
Also Known As60750YS212K4HDA
Technical Datasheet
Capacitance2100pF
Voltage(DC)50kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5S
Lead Spacing-
Capacitor TerminalsScrew
Product RangeFHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
FHV-12AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 2100pF with ±10% tolerance
- Rated voltage is 50kV DC
- Withstanding voltage is 75kV DC [1min. insulating liquid]
- 0.1% maximum dissipation factor
- 10,000Mohm minimum insulation resistance
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
2100pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
FHV Series
Operating Temperature Max
85°C
Voltage(DC)
50kV
Dielectric Characteristic
Y5S
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
