Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFHV-8ANCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AK9956
Product RangeFHV Series
Also Known As60739YS152K4GDA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.350 |
| 5+ | $103.260 |
| 10+ | $96.160 |
| 25+ | $95.350 |
| 50+ | $94.530 |
| 100+ | $93.040 |
Price for:Each
Minimum: 1
Multiple: 1
$110.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFHV-8ANCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AK9956
Product RangeFHV Series
Also Known As60739YS152K4GDA
Technical Datasheet
Capacitance1500pF
Voltage(DC)40kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5S
Lead Spacing-
Capacitor TerminalsScrew
Product RangeFHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
FHV Series
Operating Temperature Max
85°C
Voltage(DC)
40kV
Dielectric Characteristic
Y5S
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
