Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1412-0600-ASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK9773RL
Cut Tape28AK9773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.080 | $12.08 |
| Total Price | $12.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 50+ | $9.290 |
| 100+ | $8.580 |
| 250+ | $8.420 |
| 500+ | $7.830 |
| 1000+ | $7.730 |
| 2500+ | $7.580 |
| 5000+ | $7.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1412-0600-ASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK9773RL
Cut Tape28AK9773
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current12A
Max Output Current12A
IC Case / PackageLGA
No. of Pins22Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.6V
Output Voltage Max1.8V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseLGA
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
12A
IC Case / Package
LGA
IC Mounting
Surface Mount
Output Voltage Min
0.6V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LGA
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
12A
No. of Pins
22Pins
Output Voltage - Nom
-
Output Voltage Max
1.8V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
