Print Page
FS1603A-3300-AL
Non Isolated POL DC/DC Converter, ITE & Industrial, LGA-17, Micro Module, 1 Output, 9.9 W, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FS1603A-3300-ALCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel49AM1155RL Cut Tape49AM1155 |
| Product Range | FS1603A Series |
| Your Part Number | |
| Technical Datasheet |
2,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.590 | $4.59 |
| Total Price | $4.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.400 |
| 100+ | $4.210 |
| 500+ | $4.090 |
| 1000+ | $4.000 |
| 2500+ | $3.920 |
| 10000+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FS1603A-3300-ALCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel49AM1155RL Cut Tape49AM1155 |
| Product Range | FS1603A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-17, Micro Module |
| No. of Outputs | 1 Output |
| Output Power Max | 9.9W |
| Output Voltage Nom | 3.3V |
| Output Current Max | 3A |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 16V |
| Depth | 3.3mm |
| Width | 3.3mm |
| Height | 1.35mm |
| Product Range | FS1603A Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 3.3V |
| Output Current Max | 3A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 16V |
| Width | 3.3mm |
| Product Range | FS1603A Series |
| DC / DC Converter Type | LGA-17, Micro Module |
|---|---|
| Output Power Max | 9.9W |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 4.5V |
| Depth | 3.3mm |
| Height | 1.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
