FS1606A-0600-AL
Non Isolated POL DC/DC Converter, ITE & Industrial, LGA-17, Micro Module, 1 Output, 3.6 W, 600 mV

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FS1606A-0600-ALCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel49AM1159RL Cut Tape49AM1159 |
| Product Range | FS1606A Series |
| Your Part Number | |
| Technical Datasheet |
5,924 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.580 | $9.58 |
| Total Price | $9.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 50+ | $6.790 |
| 100+ | $5.220 |
| 250+ | $5.100 |
| 500+ | $4.960 |
| 1000+ | $4.860 |
| 2500+ | $4.760 |
| 5000+ | $4.660 |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FS1606A-0600-ALCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel49AM1159RL Cut Tape49AM1159 |
| Product Range | FS1606A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-17, Micro Module |
| No. of Outputs | 1 Output |
| Output Power Max | 3.6W |
| Output Voltage Nom | 600mV |
| Output Current Max | 6A |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 2.5V |
| Input Voltage DC Max | 16V |
| Depth | 3.3mm |
| Width | 3.3mm |
| Height | 1.35mm |
| Product Range | FS1606A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
FS1606A-0600-AL is a FS1606A series DC-DC converter with integrated inductor, telemetry and digital power system management. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery. Applications include telecom and networking applications, data center applications, 5G, AI applications, industrial applications, storage applications, distributed point-of-load power architectures.
- µPOL™ package with output inductor included, small size: 3.3mm (0.12") x 3.3mm (0.12") x 1.35mm (0.12" x 0.12" x 0.053")
- Plug and play: no external compensation required
- Programmable operation using the I2C serial bus, voltage, current and temperature telemetry
- Operating temperature from -40°C to +125°C
- Enable input with precise threshold, programmable under-voltage lock-out
- Open-drain power-good indicator, servo loop for high-precision VOUT regulation
- 0.60V output voltage
- Accuracy: +0.5% max at TJ = 25°C, PVIN = 12V, VOUT = 0.6V
- Power good sink current is 9mA at PG = 0.5V, En = 2V, TA = 25°C
- Continuous 6A load capability
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 600mV |
| Output Current Max | 6A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 16V |
| Width | 3.3mm |
| Product Range | FS1606A Series |
| DC / DC Converter Type | LGA-17, Micro Module |
|---|---|
| Output Power Max | 3.6W |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 2.5V |
| Depth | 3.3mm |
| Height | 1.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
