Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS3305-0400-ALCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN7958
Product RangeFS3305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$11,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS3305-0400-ALCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN7958
Product RangeFS3305 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-14, Micro Module
Output Power Max-
Output Voltage Min400mV
Output Voltage Max5V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.75VDC
Input Voltage DC Max5.5VDC
Height1.21mm
Depth2.5mm
Width2.5mm
Product RangeFS3305 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5VDC
Depth
2.5mm
Product Range
FS3305 Series
DC / DC Converter Type
LGA-14, Micro Module
Output Voltage Min
400mV
Output Current Max
5A
Input Voltage DC Min
2.75VDC
Height
1.21mm
Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
