Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF5022T-101MR45-LC
Newark Part No.99W2641
Product RangeLTF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-101MR45-LC
Newark Part No.99W2641
Product RangeLTF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLTF Series
Inductor Case / Package-
DC Resistance Max1.28ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.2mm
Product Height2.2mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LTF Series
DC Resistance Max
1.28ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability