Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoNL322522T-047JCopy
Newark Part No.18J7763
Product RangeNL Series
Technical Datasheet
Inductance47nH
DC Resistance Max300mohm
Self Resonant Frequency1.2GHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNL Series
Inductance Tolerance± 5%
Inductor Construction-
Core Material-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.5mm
SVHC
To Be Advised
DC Resistance Max
300mohm
DC Current Rating
450mA
Product Range
NL Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![TDK NL322522T-047J Wirewound Inductor, 47 nH, 300 mohm, 1.2 GHz, 450 mA, 1210 [3225 Metric], NL Series](https://canada.newark.com/productimages/standard/en_US/18J7761-40.jpg)