Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5020T-R86M-LRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93AK8817RL
Cut Tape93AK8817
Product RangeSPM-LR Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.650 |
| 100+ | $1.400 |
| 250+ | $1.390 |
| 500+ | $1.230 |
| 1000+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5020T-R86M-LRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93AK8817RL
Cut Tape93AK8817
Product RangeSPM-LR Series
Inductance860nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0172ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
860nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0172ohm
Product Length
5.4mm
Product Height
2mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
