Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM252012BLEAR15MTCACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.12AN0469
Product RangeTFM-BLEA Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.740 |
| 10+ | $1.560 |
| 25+ | $1.450 |
| 50+ | $1.290 |
| 100+ | $1.170 |
| 250+ | $1.020 |
| 1000+ | $0.886 |
| 2500+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012BLEAR15MTCACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.12AN0469
Product RangeTFM-BLEA Series
Inductance150nH
DC Resistance Max9000µohm
Self Resonant Frequency-
DC Current Rating14Arms
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-BLEA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
9000µohm
DC Current Rating
14Arms
Product Range
TFM-BLEA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
