Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825010-8Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.21R1941
Product RangeASE Series
Also Known AsASE42L04
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $15.460 |
Price for:Each
Minimum: 1440
Multiple: 1440
$22,262.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825010-8Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.21R1941
Product RangeASE Series
Also Known AsASE42L04
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeASE Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
ASE Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (2)
Alternatives for 1-1825010-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
