
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9600+ | $2.100 |
Product Information
Product Overview
The 1-2199119-5 is a 67-position 2-row right angle Card Edge Socket with gold-plated copper alloy contacts and black high temperature thermoplastic housing. It supports multiple function add-in cards/modules including Wi-Fi, Bluetooth, global navigation satellite systems and near field communication. The M.2 (NGFF) series surface mount card edge connector is designed for double-sided modules.
- M Keying
- Support PCI express 3.0, USB 3.0 and SATA 3.0
- Save more than 20% PCB real estate compared to PCIe mini card
- Reduces connector height by 15%
- Ensures proper mating with various module cards
- Supports higher data rates
- 50VAC Operating voltage
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Wireless, Communications & Networking
Technical Specifications
Dual Side
-
0.5mm
Receptacle
Solder
Copper Alloy
Thermoplastic Body
No SVHC (27-Jun-2024)
67Contacts
67 Contacts
Surface Mount
Right Angle
2Rows
15µ" Gold Plated Contacts
M.2 (NGFF) Series
Alternatives for 1-2199119-5
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
