Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640250-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99F4127
Product RangeSL-156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 2000+ | $0.987 |
| 5000+ | $0.951 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640250-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99F4127
Product RangeSL-156 Series
Technical Datasheet
No. of Positions14Positions
Pitch Spacing3.96mm
Product RangeSL-156 Series
For Use WithSL-156 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
14Positions
Pitch Spacing
3.96mm
For Use With
SL-156 Series Socket Contatcs
Gender
Receptacle
Product Range
SL-156 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-640250-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
