Print Page
1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1367073-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel16X9705
Cut Tape27C3841
Product RangeSFP System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2400 | $2.310 | $5,544.00 |
| Total Price | $5,544.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $3.080 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $2.310 |
| 4000+ | $2.260 |
| 6000+ | $2.210 |
| 10000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1367073-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel16X9705
Cut Tape27C3841
Product RangeSFP System Series
Technical Datasheet
Connector TypeSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Product RangeSFP System Series
Connector MountingSurface Mount
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 1367073-1 is a 20-pin 1-port surface-mount SFP Connector with gold-plated phosphor bronze contacts and black LCP housing. The connector features integrated light pipes for port indicators, connectors with improved signal integrity, enhanced EMI springs for increased EMI suppression and riding heat sink technology for thermal management.
- Supports applications up to 4Gbps
- Cages available in single port, ganged and stacked configurations
- Stacked cages have integrated connectors, press-fit in one process step
- Uses 20 position PT (pluggable transceiver) connector
- Direct attach copper cable assemblies for lower cost with short reach
- Integrated light pipes for port indicators
- Enhanced EMI springs for increased EMI suppression
- Riding heat sink technology for thermal management
Applications
Industrial
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Connector Mounting
Surface Mount
No. of Contacts
20Contacts
Product Range
SFP System Series
SVHC
No SVHC (19-Jan-2021)
Alternatives for 1367073-1
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
