Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205557-2Copy
Newark Part No.98F3405
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-2F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $55.910 |
| 250+ | $54.590 |
Price for:Each
Minimum: 128
Multiple: 1
$7,156.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205557-2Copy
Newark Part No.98F3405
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-2F
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use WithAMP 205090-1 Size HD-20 Socket Contact
SVHCCadmium
Product Overview
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
AMP 205090-1 Size HD-20 Socket Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Technical Docs (2)
Alternatives for 205557-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
