Print Page
205866-1
D Sub Connector, DB9, 9 Contacts, Receptacle, Solder, DE, AMPLIMITE HDP-20 Series, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205866-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 44F8684 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 560+ | $19.510 |
Price for:Each
Minimum: 560
Multiple: 560
$10,925.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205866-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 44F8684 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Metal Body |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DE |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (08-Jul-2021) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Metal Body |
Alternatives for 205866-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
