Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322418Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13H1190
Product RangeBudget Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.199 |
Price for:Each
Minimum: 5000
Multiple: 5000
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322418Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13H1190
Product RangeBudget Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
#4
Wire Size AWG Max
16AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 322418
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
