Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No326854Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13H1301
Product RangeBudget Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.406 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No326854Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13H1301
Product RangeBudget Series
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial2
Stud Size - Imperial#2
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M2
Stud Size - Imperial
#2
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
2
Wire Size AWG Max
14AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 326854
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
