
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 4-745130-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 42K8672 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $3.470 |
| 2500+ | $3.340 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 4-745130-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 42K8672 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| For Use With | AMPLIMITE D Subminiature Connectors |
| Connector Body Material | Copper Body |
| Cable Diameter Max | 10.92mm |
| Product Range | AMPLIMITE HDP-20 Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
| For Use With | AMPLIMITE D Subminiature Connectors |
|---|---|
| Cable Diameter Max | 10.92mm |
| SVHC | No SVHC (14-Jun-2023) |
| Connector Body Material | Copper Body |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
Alternatives for 4-745130-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
