Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5223963-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25T0608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 960+ | $11.420 |
Price for:Each
Minimum: 960
Multiple: 960
$10,963.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5223963-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25T0608
Technical Datasheet
Product Range-
No. of Contacts3Contacts
Pitch Spacing-
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
SVHC
To Be Advised
No. of Contacts
3Contacts
Card Edge / Backplane Connector Type
Backplane
No. of Rows
1Rows
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
