Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5120658-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K7007
Product RangeZ-PACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $51.360 |
| 250+ | $50.090 |
Price for:Each
Minimum: 240
Multiple: 240
$12,326.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5120658-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K7007
Product RangeZ-PACK Series
Technical Datasheet
Product RangeZ-PACK Series
No. of Contacts100Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows10Rows
Row Pitch-000mm
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Z-PACK Series
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
-000mm
SVHC
To Be Advised
No. of Contacts
100Contacts
Pitch Spacing
2mm
No. of Rows
10Rows
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 5120658-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
