
| Quantity | Price |
|---|---|
| 270+ | $7.270 |
Product Information
Product Overview
The Standard Edge II series Card Edge Connector onto printed circuit (PC) boards for use in electronic equipment. The connector is designed to connect a module PC board (daughter card) to a main PC board (motherboard). This connector is available in vertical, right-angle or straddle-mount configuration with through-hole, press-fit (compliant pin) or surface-mount contacts. Each connector has a double row of contact cavities with a centerline spacing of 2.54mm (0.100 inch). The connector is available with 6 through 140 positions. The connector is available with or without a pin 1 designation (an embossed triangle or square on the mating face of the connector). The connector feature omitted contacts for polarization to the PC board. Each connector features housing with a card slot which accepts 1.37 through 1.78mm (0.054 through 0.070 inch) thick daughter card. The connectors are available with or without a moulded key or inter-contact keying slots located in the card slot.
Applications
Industrial
Technical Specifications
Dual Side
1.85mm
72 Contacts
Through Hole Mount
Solder
Phosphor Bronze
PET (Polyester), Glass Filled Body
No SVHC (17-Jan-2023)
72Contacts
2.54mm
Receptacle
Straight
2Rows
30µ" Gold Plated Contacts
Standard Edge II Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
