Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552567-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16M3292
Product RangeCHAMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $11.140 |
| 1000+ | $10.110 |
| 2500+ | $9.620 |
Price for:Each
Minimum: 500
Multiple: 500
$5,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552567-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16M3292
Product RangeCHAMP Series
Technical Datasheet
Product RangeCHAMP Series
Screw Length0.5"
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCTo Be Advised
Technical Specifications
Product Range
CHAMP Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
0.5"
Thread Size - Imperial
4-40
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 5552567-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
