Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745136-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 16M3314 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.610 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745136-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 16M3314 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 5.08mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| SVHC | Lead (10-Jun-2022) |
| Screw Length | 5.08mm |
|---|---|
| Thread Size - Imperial | 4-40 |
Alternatives for 5745136-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
