
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745781-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42K7404 |
| Product Range | AMPLIMITE HD-20 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.360 |
| 25+ | $6.020 |
| 50+ | $5.800 |
| 100+ | $5.530 |
| 250+ | $5.250 |
| 500+ | $5.070 |
| 1000+ | $4.620 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745781-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42K7404 |
| Product Range | AMPLIMITE HD-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HD-20 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Carbon Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5745781-4 is a 9-position 2-row right-angle posted PCB D-sub Connector with gold-plated phosphor bronze contacts and UL94V-0 rated thermoplastic housing. The Amplimite HD-20 series receptacle supports through-hole PCB mounting style and threaded insert, 4-40 UNC mating connector lock. This stacked PCB connector is members of the complete line of Amplimite D-sub connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors.
- Front metal-shells for EMI/RFI shielding
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HD-20 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Carbon Steel Body |
Alternatives for 5745781-4
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
