Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62194-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H2292
Product RangeAMPLIVAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 45000+ | $0.096 |
| 60000+ | $0.092 |
| 100000+ | $0.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 45000
Multiple: 45000
$4,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62194-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H2292
Product RangeAMPLIVAR Series
Technical Datasheet
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max19AWG
Conductor Area CSA0.65mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 62194-2 is a Pigtail Splice Terminal made of brass with tin plated finish. The AMPLIVAR series uninsulated subminiature crimp terminal supports three serrations open barrel and side feed strip orientation. It accepts 24 to 19AWG magnet wire.
Applications
Motor Drive & Control, Lighting
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
24AWG
Conductor Area CSA
0.65mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
19AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Alternatives for 62194-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
