Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 696427-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 87K2248 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $1.520 |
Price for:Each
Minimum: 5000
Multiple: 5000
$7,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 696427-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 87K2248 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Insulator Colour | Natural |
| Product Range | PIDG Series |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.42mm² |
| Insulator Material | PVF2 (Polyvinylidene Fluoride) |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Insulator Colour | Natural |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.42mm² |
| SVHC | No SVHC (16-Jan-2020) |
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Max | 16AWG |
| Insulator Material | PVF2 (Polyvinylidene Fluoride) |
Alternatives for 696427-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
