Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770903-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90B7783
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
24,077 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 25+ | $0.141 |
| 100+ | $0.128 |
| 250+ | $0.119 |
| 500+ | $0.113 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770903-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90B7783
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770903-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. This Mini-Universal MATE-N-LOK series contact is suitable for miniature circular plastic connectors.
- Lance contact protection
- Contact retention
- 600VAC/DC Operating voltage
- 11.2A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Alternatives for 770903-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
