Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 90759-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01C4478 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $390.470 |
| 5+ | $367.500 |
| 10+ | $336.000 |
Price for:Each
Minimum: 1
Multiple: 1
$390.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 90759-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01C4478 |
| Technical Datasheet | |
| Crimp Die Applications | Mini universal Mate-N-LOK Contact |
| For Use With | 90759-1 PRO-CRIMPER III Hand Crimp Tool Assembly |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 90759-2 is a removable/interchangeable Crimp Tool Die suitable for use with 90759-1 PRO-CRIMPER III hand crimp tool assembly and mini universal Mate-N-LOK contacts. The PRO-CRIMPER II hand tool is a commercial grade tool and is designed primarily for field installation, repair, maintenance work or prototyping in industrial, commercial or institutional applications. It is crimped with this tool will meet the crimp height requirement for hand tools.
- Operator releasable and adjustable ratchet configuration
- Open barrel - F-crimp wire
- Battery, electric, manual power
Applications
Industrial, Commercial
Technical Specifications
| Crimp Die Applications | Mini universal Mate-N-LOK Contact |
|---|---|
| Product Range | - |
| For Use With | 90759-1 PRO-CRIMPER III Hand Crimp Tool Assembly |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 90759-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
