Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No3-2834334-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99AC2225
Cut Tape99AC2224
Product RangeBuchanan Series
Your Part Number
2,791 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.450 |
| 25+ | $1.330 |
| 50+ | $1.240 |
| 100+ | $1.170 |
| 500+ | $1.100 |
| 1000+ | $1.030 |
| 2500+ | $0.954 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.530 |
| 1200+ | $1.360 |
| 2000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No3-2834334-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel99AC2225
Cut Tape99AC2224
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage320V
Contact MaterialCopper Alloy
Block Orientation-
Product RangeBuchanan Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Contact Material
Copper Alloy
Product Range
Buchanan Series
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
320V
Block Orientation
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 3-2834334-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
