Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3430A2ZTDF Zero Ohm Resistor, Jumper, 0508 Wide [1220 Metric], Thick Film, 1 W, 5 A, Surface Mount Device](https://canada.newark.com/productimages/standard/en_US/65AK2887-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A2ZTDFCopy
Newark Part No.
Full Reel65AK3139
Cut Tape65AK3138
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.048 | $48.00 |
| Total Price | $48.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.048 |
| 10000+ | $0.045 |
| 20000+ | $0.042 |
| 50000+ | $0.039 |
| 100000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.048 |
| 10000+ | $0.045 |
| 20000+ | $0.042 |
| 50000+ | $0.039 |
| 100000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A2ZTDFCopy
Newark Part No.
Full Reel65AK3139
Cut Tape65AK3138
Product Range3430 Series
Technical Datasheet
Resistor Case / Package0508 Wide [1220 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating5A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length1.25mm
Product Width2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0508 Wide [1220 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
1.25mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
5A
Product Range
3430 Series
Product Width
2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3430A2ZTDF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
