Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705310R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3388
Product RangeSNK Series
Also Known AsZK2.5-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.050 |
| 100+ | $3.660 |
| 500+ | $3.340 |
| 1000+ | $3.190 |
| 2500+ | $3.030 |
Price for:Each
Minimum: 50
Multiple: 50
$202.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705310R0000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC3388
Product RangeSNK Series
Also Known AsZK2.5-S
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage630V
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Alternatives for 1SNK705310R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
