Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E152Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57F3443
Also Known As1-1393143-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 380+ | $5.430 |
| 500+ | $5.300 |
| 1000+ | $4.830 |
| 2500+ | $4.670 |
Price for:Each
Minimum: 380
Multiple: 380
$2,063.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E152Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57F3443
Also Known As1-1393143-5
Technical Datasheet
Socket MountingBracket
Socket TerminalsSolder Lug
No. of Pins16Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 27E152 is a bracket mount Relay Socket made of polyester body and brass contact base with tin plated finish. It features hold down springs and solder/bracket terminal configuration. It is suitable for use with the signal relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Bracket
No. of Pins
16Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2020)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 27E152
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
