Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTTMS-12.7-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78X4666
Product RangeTTMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,264.950 |
| 100+ | $1,231.260 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,264.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTTMS-12.7-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78X4666
Product RangeTTMS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max4.21mm
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeTTMS Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Heat shrinkable identification continuous flattened tubing is used in the identification of wires and cables by computer-based printing onto the tube. White thin-wall, flame retarded radiation cross-linked modified polyolefin is flattened (20.45mm wide) and spooled. Tubing can also provide terminal insulation and strain relief. Suitable for a variety of applications, where wiring system complexity is relatively low. Has a 3:1 shrink ratio.
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
12.7mm
Product Range
TTMS Series
Legend
-
Marker Colour
White
I.D. Max
4.21mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
