Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2045890-8Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.17AN6286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 200+ | $59.160 |
| 250+ | $50.640 |
| 1000+ | $46.110 |
| 2500+ | $32.990 |
Price for:Each
Minimum: 200
Multiple: 200
$11,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2045890-8Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.17AN6286
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-2NO, DPST-NC
Product Range-
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom400V
Contact Voltage DC Nom-
Contact MaterialSilver Alloy
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
400V
Contact Material
Silver Alloy
SVHC
To Be Advised
Contact Configuration
4PST-2NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
