Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564559-4
Newark Part No.75T9624
Product RangeMCON Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2500+ | $1.660 |
Price for:Each
Minimum: 15000
Multiple: 500
$24,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564559-4
Newark Part No.75T9624
Product RangeMCON Series
Product RangeMCON Series
No. of Positions4Positions
Pitch Spacing4mm
Technical Specifications
Product Range
MCON Series
No. of Positions
4Positions
For Use With
Tyco 1718756, 1718758, 1718760 & 1718762 MCON Male Terminals
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate