Print Page
1-2007562-5
Cage & Connector, SFP+, 2 x 6 (Stacked), Without Heat Sink, With Light Pipe, Through Hole, Press-Fit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2007562-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20X5353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 63+ | $131.690 |
| 100+ | $125.380 |
| 250+ | $120.640 |
Price for:Each
Minimum: 63
Multiple: 63
$8,296.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2007562-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20X5353
Technical Datasheet
No. of Contacts12 x 20 Contacts
Connector TypeSFP+ Cage & Connector
Port Configuration2 x 6 (Stacked)
Heat SinkWithout Heat Sink
Product Range-
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
12 x 20 Contacts
Port Configuration
2 x 6 (Stacked)
Product Range
-
Connector Mounting
Through Hole, Press-Fit
Connector Type
SFP+ Cage & Connector
Heat Sink
Without Heat Sink
Light Pipes
With Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1-2007562-5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
