Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2016487-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK5076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $6,066.140 |
| 10+ | $5,884.170 |
| 15+ | $5,707.660 |
| 20+ | $5,536.420 |
| 25+ | $5,370.320 |
| 30+ | $5,209.220 |
Price for:Each
Minimum: 5
Multiple: 5
$30,330.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2016487-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK5076
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable Type-
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Cable Length - Metric
1.22m
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
-
Connector Type B
1.85mm Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
