Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2016487-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK5077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $6,779.060 |
| 10+ | $6,575.690 |
| 15+ | $6,378.460 |
| 20+ | $6,187.070 |
| 25+ | $6,001.470 |
| 30+ | $5,821.440 |
Price for:Each
Minimum: 5
Multiple: 5
$33,895.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2016487-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK5077
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Cable Length - Metric
1.5m
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4.9ft
Coaxial Cable Type
-
Connector Type B
1.85mm Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
